TE Connectivity MTA-100 Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 479-918
- Distrelec Article No.:
- 304-50-684
- Mfr. Part No.:
- 3-644456-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-918
- Distrelec Article No.:
- 304-50-684
- Mfr. Part No.:
- 3-644456-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an invaluable component for modern electronic assemblies, designed with precision and reliability in mind. This versatile unit supports wire-to-board connections and features a breakaway design that allows for easy configuration and flexibility in circuit design. With a natural colour and narrow connector profile, this product ensures excellent performance in various applications, particularly in signal transmission. Its robust construction from polyester guarantees durability, while compatibility with the MTA 100 series enhances versatility and ease of integration into your projects. This connector is not just engineered for function but also designed to meet industry standards, making it a trusted choice for engineers and manufacturers alike.
Supports vertical PCB mounting for efficient space utilisation
Designed with a breakaway feature for flexible application configurations
Utilises a wire-to-board connector system for reliable connections
Constructed from high-quality polyester for enhanced durability
Operates efficiently within a wide temperature range, ensuring adaptability
Facilitates easy soldering with its through-hole design
Employs a natural colour profile that seamlessly integrates into various designs
Offers compatibility with the MTA 100 series for extensive application options
Features a compact connector design that does not compromise performance
Related links
- TE Connectivity MTA-100 Series Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
