TE Connectivity AMPMODU Series Right Angle Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-990
Distrelec Article No.:
304-48-469
Mfr. Part No.:
103361-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

3

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Male

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

750Vrms

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB mount header is designed for right-angle board-to-board applications, boasting a fully shrouded and gold-plated construction that ensures optimal connectivity. Its three-position design features a compact 2.54 mm centreline, making it an ideal choice for space-constrained environments. Tailored for reliability and performance, this connector assembly integrates seamlessly with printed circuit boards, facilitating efficient signal transmission in a wide range of electronic systems. Its robust mechanical attachment offers unmatched stability during operation, while the high-quality materials used in construction assure durability under various conditions. Whether used in consumer electronics or industrial devices, this connector stands out for its ability to meet stringent industry standards, ensuring dependable performance in demanding applications.

Fully shrouded design enhances protection against dust and mechanical stress

Right angle orientation simplifies PCB layout and optimises space

Thermoplastic housing offers excellent electrical insulation

Meets CSA and UL standards for enhanced safety and compliance

Wave solder compatible for efficient manufacturing processes

Nickel underplating improves durability and long term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy