TE Connectivity AMPMODU Series Right Angle Board PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-341
- Distrelec Article No.:
- 304-51-818
- Mfr. Part No.:
- 280510-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€338.94
(exc. VAT)
€416.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €338.94 | €3.389 |
*price indicative
- RS Stock No.:
- 468-341
- Distrelec Article No.:
- 304-51-818
- Mfr. Part No.:
- 280510-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 750V | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header is engineered for right-angle, board-to-board connections, featuring an 18-position layout with a compact 2.54 mm centerline. Designed for efficiency and reliability, this partially shrouded connector enhances connectivity options while ensuring easy installation. Its robust construction and tin (Sn) plating provide both durability and excellent conductivity, making it ideal for a variety of applications in electronic assemblies. With a focus on user-friendly features, this connector type is suitable for high-density environments where space is at a premium.
Connector is designed for board-to-board applications, ensuring efficient space utilization
Round contact shape optimizes electrical performance and reliability
Constructed from thermoplastic housing material for added durability
Polarization feature aids in correct alignment during connection
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
