TE Connectivity AMPMODU Series Right Angle Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-993
- Distrelec Article No.:
- 304-48-472
- Mfr. Part No.:
- 103635-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 260 units)*
€321.96
(exc. VAT)
€396.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €321.96 | €1.238 |
*price indicative
- RS Stock No.:
- 479-993
- Distrelec Article No.:
- 304-48-472
- Mfr. Part No.:
- 103635-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin, Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, RoHS, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Tin, Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, RoHS, UL E28476 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a meticulously designed connector catering to a range of electronic applications. With its right-angle configuration and robust wire-to-board connection system, this component ensures reliable performance in various environments. The fully shrouded design enhances user safety while preventing accidental disconnection during operation. Crafted to meet high industry standards, this product excels at supporting signals within electronic circuits, making it an essential choice for professional and industrial use. Its optimised dimensions ensure easy integration into compact spaces without compromising performance. The gold-plated contacts enhance conductivity, providing durability that withstands repeated use. Designed for through-hole soldering, it promises a firm and enduring connection, essential for maintaining the integrity of electrical pathways.
Right angle orientation simplifies layout and placement on circuit boards
Fully shrouded design enhances protection against dust and mechanical wear
Wire to board connection system is ideal for efficient signal transfer
Robust construction ensures reliability in demanding applications
Gold plated contacts provide superior conductivity and corrosion resistance
Through hole soldering method guarantees a strong long lasting connection
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
