TE Connectivity Dynamic 5000 Series Straight DIN Rail PCB Connector, 12 Contact(s), 10.16 mm Pitch, 3 Row
- RS Stock No.:
- 480-034
- Distrelec Article No.:
- 304-54-946
- Mfr. Part No.:
- 1-1903146-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 12 units)*
€379.98
(exc. VAT)
€467.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €379.98 | €31.665 |
*price indicative
- RS Stock No.:
- 480-034
- Distrelec Article No.:
- 304-54-946
- Mfr. Part No.:
- 1-1903146-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 5000 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Mount Type | DIN Rail | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, TUV Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 5000 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Mount Type DIN Rail | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, TUV Certificate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly exemplifies precision engineering, tailored for robust applications requiring high-performance connectivity. Designed for versatility and durability, it features a 12-position layout with a compact 10.16 mm centreline, allowing for efficient space utilisation in constrained environments. With a temperature range of -55 to 105 °C, it is well-suited for dynamic applications across a variety of industries. The distinctive 3-row configuration ensures reliable connections while the sleek black finish enhances its aesthetic for professional deployment. This assembly is not merely a component but a benchmark of reliability for power circuit applications, facilitating seamless integration within your projects.
Optimised for power circuit applications enhancing operational efficiency
Constructed for a wide operating temperature range ensuring consistent performance
Compact design promotes effective use of installation space
Black housing provides visual coherence in professional setups
Innovative 3 row configuration supports multiple interconnections
Related links
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
