TE Connectivity Dynamic 5000 Series Vertical Board PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-266
- Distrelec Article No.:
- 304-50-109
- Mfr. Part No.:
- 1-353082-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€398.52
(exc. VAT)
€490.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €398.52 | €16.605 |
*price indicative
- RS Stock No.:
- 526-266
- Distrelec Article No.:
- 304-50-109
- Mfr. Part No.:
- 1-353082-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 5000 | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 5000 | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered to facilitate seamless wire-to-board connections in a compact design. With a vertical orientation and fully shrouded configuration, this connector ensures reliable performance and safety within various electronic applications. Crafted as part of the Dynamic 5000 Series, it features a robust construction that accommodates three positions, making it ideal for a wide range of circuit applications. This product is specifically designed to meet stringent industry standards, providing both durability and effectiveness in demanding environments. Its advanced materials and smart design choices highlight its commitment to quality while offering a user-friendly experience through intuitive features.
Engineered for optimal performance in power circuit applications
Offers a compact size with efficient space utilization
Comprises a solid glass-filled thermoplastic polyester housing for enhanced resilience
Incorporates keyed and polarised mating alignment for easy connections
Utilises gold-plated contacts to improve conductivity and longevity
Designed to withstand a maximum operating temperature of 105 °C
Meets or exceeds UL flammability standards, ensuring safety and reliability
Can handle substantial current ratings, supporting demanding applications
Packaged conveniently in tubes for ease of handling and storage
Related links
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Vertical Board Connector Assembly 10.16 mm Pitch
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
