TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-039
- Distrelec Article No.:
- 304-51-389
- Mfr. Part No.:
- 1-1939638-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 15 units)*
€270.61
(exc. VAT)
€332.85
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €270.61 | €18.041 |
*price indicative
- RS Stock No.:
- 480-039
- Distrelec Article No.:
- 304-51-389
- Mfr. Part No.:
- 1-1939638-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
