TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 32 units)*

€422.21

(exc. VAT)

€519.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€422.21€13.194

*price indicative

RS Stock No.:
508-344
Mfr. Part No.:
1-1827876-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Product Type

PCB Header

Pitch

2.5mm

Current

5A

Housing Material

Fibreglass Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a pivotal component designed for seamless wire-to-board connections. Fulfilling the needs of various industries, this connector boasts a horizontal orientation and a fully shrouded structure, ensuring both reliability and ease of integration into your applications. With a 20-position configuration, it offers exceptional performance and adaptability for power and signal circuits alike. The gold-plated contact mating area enhances conductivity while providing durability even in challenging environments. Engineered for efficiency, this component supports wave soldering processes, simplifying assembly while maintaining a robust connection. Its operating temperature range from -55°C to 105°C ensures that it can withstand a variety of operational conditions, making it ideal for diverse use cases.

The connector is specifically designed for wire-to-board systems

It features a fully shrouded design to protect the integrity of connections

Black polyester GF construction ensures durability and environmental resistance

Mating alignment is keyed for secure connection and integration

Through-hole termination method allows for straightforward PCB attachment

The product supports wave solder processes, enhancing manufacturing efficiency

Operating temperature withstands extremes from -55°C to 105°C

Compliant with EU directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy