TE Connectivity HPI Series Vertical Cable Housing, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-076
- Distrelec Article No.:
- 304-48-253
- Mfr. Part No.:
- 1-1735447-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1800 units)*
€267.60
(exc. VAT)
€329.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €267.60 | €0.149 |
*price indicative
- RS Stock No.:
- 480-076
- Distrelec Article No.:
- 304-48-253
- Mfr. Part No.:
- 1-1735447-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | HPI | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series HPI | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
The TE Connectivity wire-to-board receptacle housing is designed to accommodate 14 positions with a compact 2 mm centerline spacing. Tailored for applications requiring reliable power and signal connections, it ensures optimal performance in a variety of environments. The housing is crafted from durable thermoplastic, providing exceptional resilience against thermal and mechanical stresses. Its straightforward design facilitates seamless integration into existing systems, making it an ideal choice for both new installations and retrofits. With a natural finish, this connector not only meets functional requirements but also blends well with diverse assembly aesthetics. This product is built to support a wide range of wire sizes, enabling flexibility in various applications. Experience peace of mind with its robust construction, supremely suited for power and signal circuitry.
Engineered for wire-to-board applications, ensuring efficient connectivity
Suitable for wire sizes ranging from 30 to 24 AWG, offering versatility
Natural color complements various product designs without compromising aesthetics
Compact design optimizes space within assemblies for a cleaner layout
Designed for moderate electrical performance with effective operational voltage capabilities
Non-sealable configuration ensures easier handling during installation
Mating retention feature secures connections reliably, preventing disconnection
Exceeds industry standards for halogen content, ensuring safer materials
Compatible with other HPI series components, enhancing modularity
Robust packaging quantity of 600 means bulk purchasing for larger projects
Related links
- TE Connectivity HPI Series Vertical Cable Housing 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Cable Housing 1.5 mm Pitch, 1 Row
- TE Connectivity AMP HPI Series Vertical Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
