TE Connectivity AMP HPI Series Vertical Cable Housing, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-925
- Distrelec Article No.:
- 304-54-914
- Mfr. Part No.:
- 1-1470364-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 250 units)*
€237.86
(exc. VAT)
€292.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €237.86 | €0.951 |
*price indicative
- RS Stock No.:
- 478-925
- Distrelec Article No.:
- 304-54-914
- Mfr. Part No.:
- 1-1470364-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | Housing | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 15 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Row Pitch | 1mm | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type Housing | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 15 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Row Pitch 1mm | ||
Termination Type Crimp | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative housing solution stands as a testament to reliability and functionality in wire-to-board applications. Designed for seamless integration, it ensures efficient power and signal transmission for various electronic systems. This receptacle housing is tailored for 15 positions, crafted with a thermoplastic body that offers robustness without compromising on performance. The compact 1mm centreline pitch facilitates efficient circuit layouts, making it an ideal choice for space-constrained designs. With a secure inline contact layout, the receptacle showcases TE Connectivitys commitment to quality and customer satisfaction, reinforcing its reputation in the connector industry.
Designed to meet stringent industry standards for enhanced safety
Compact form factor provides flexibility in design applications
Low halogen materials ensure environmental compliance
Crimp termination method guarantees secure connections
Seamless assembly process increases efficiency in production
Lightweight design reduces overall system weight
Exceptional performance in both power and signal applications
Long service life enhances the overall value of the component
Featured packaging quantity optimises inventory management
Related links
- TE Connectivity AMP HPI Series Vertical Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Cable Housing 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Cable Housing 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
