TE Connectivity AMPMODU Series Vertical Board PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-097
- Distrelec Article No.:
- 304-48-113
- Mfr. Part No.:
- 1-104068-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 7 units)*
€478.22
(exc. VAT)
€588.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €478.22 | €68.317 |
*price indicative
- RS Stock No.:
- 480-097
- Distrelec Article No.:
- 304-48-113
- Mfr. Part No.:
- 1-104068-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a sophisticated solution designed for vertical board-to-board connectivity, ensuring reliable performance in demanding environments. With a robust 100-position configuration, it guarantees a secure and efficient electrical connection, ideal for high-density applications. The fully shrouded design enhances durability, while the premium gold plating contributes to superior conductivity and corrosion resistance. Built to withstand high operating temperatures and demanding operational conditions, this connector is an excellent choice for engineers seeking reliable performance and ease of integration within their systems.
The connector is engineered for board to board applications providing optimal signal integrity
Its vertical orientation enables efficient space utilisation in compact designs
The high insulative resistance ensures dependable performance in electrically noisy environments
Designed with a retention latch it maintains connection integrity during rigorous use
Manufactured with low halogen materials it aligns with modern ecological standards
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
