TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-261
- Distrelec Article No.:
- 304-53-616
- Mfr. Part No.:
- 104068-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 111 units)*
€228.82
(exc. VAT)
€281.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €228.82 | €2.061 |
*price indicative
- RS Stock No.:
- 480-261
- Distrelec Article No.:
- 304-53-616
- Mfr. Part No.:
- 104068-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for vertical board-to-board applications, offering an exceptional connection with a fully shrouded design. Benefiting from a 12-position configuration on a compact 1.27 mm centerline, it provides reliability and performance for various electronic devices. The product features a sturdy construction that can withstand both high operational temperatures and electrical stress. With a gold contact finish and nickel underplating, this header ensures excellent conductivity and durability, making it suitable for demanding environments. It adheres to rigorous industry standards, offering peace of mind through its compatibility with CSA and UL requirements. Enhanced with a practical latching mechanism, this header not only supports easy mating but also secures connections firmly in place. Ideal for professionals seeking dependable solutions, this PCB Mount Header embodies engineering excellence combined with convenience and performance.
Designed for secure board-to-board connections in vertical configurations
Utilizes high-quality materials for enhanced durability and performance
Features a fully shrouded design that protects contacts from damage
Capable of operating within a broad temperature range for versatile applications
Latching mechanism provides a reliable connection that prevents accidental disconnections
Ideal for use in various industries, complying with stringent safety standards
Compact size allows for space-efficient design in electronic assemblies
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
