TE Connectivity AMPMODU Series Right Angle Board PCB Header, 22 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-240
Distrelec Article No.:
304-53-595
Mfr. Part No.:
103168-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

22

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

750Vrms

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a refined solution for connecting components in a board-to-board configuration, ideal for various electronic applications. Designed for vertical mounting, this connector features a fully shrouded design, ensuring secure connections with a reliable gold (Au) finish. The versatile 22-position layout, with 2.54 mm centerline spacing, simplifies installation while maximizing efficiency. With a robust construction, this product not only promotes strong connectivity but also enhances the overall integrity of your electronic assemblies. Moreover, its through-hole solder termination ensures solid mechanical support and durability, making it a preferred choice for professionals in need of versatile and dependable header solutions.

Fully shrouded header design for enhanced connector stability

A compact and efficient layout optimizes space utilization on PCBs

Gold-plated contacts provide superior conductivity and corrosion resistance

Constructed from thermoplastic material to withstand various environmental conditions

Designed for simple PCB assembly, notably expediting the installation process

Compatible with standard wave soldering techniques for increased manufacturing efficiency

Polarized mating alignment ensures correct fitment during connections

Robust mechanical attachment features deliver reliable performance in demanding applications

Operates effectively across a broad temperature range, catering to diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy