TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-280
- Distrelec Article No.:
- 304-53-342
- Mfr. Part No.:
- 1-102156-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€236.66
(exc. VAT)
€291.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €236.66 | €7.889 |
*price indicative
- RS Stock No.:
- 480-280
- Distrelec Article No.:
- 304-53-342
- Mfr. Part No.:
- 1-102156-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel, Tin Lead | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel, Tin Lead | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Innovative board-to-board connector is designed to meet the complex demands of modern electronic applications. Featuring a compact and robust design, it provides a reliable connection for a variety of uses. The connector supports a 64-position configuration with a 2.54 mm centreline, enabling efficient space utilisation. Its vertical, through-hole solder design enhances stability and accessibility on printed circuit boards. Constructed with high-quality materials, this connector guarantees optimal performance and longevity in challenging environments, making it ideal for a range of industrial applications. Additionally, its compatibility with ribbon cable installations ensures versatility across different setups, allowing for seamless integration into your designs. Whether you're developing new products or upgrading existing systems, this connector promises effectiveness and reliability.
Ideal for space constrained designs promoting compact layouts
Vertical mounting simplifies assembly processes
Constructed with durable materials for enhanced longevity
Designed for easy integration with existing ribbon cable systems
Provides security through positive locking features during mating
Exhibits a wide operating temperature range suitable for diverse environments
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
