TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-975
- Distrelec Article No.:
- 304-48-507
- Mfr. Part No.:
- 104128-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-975
- Distrelec Article No.:
- 304-48-507
- Mfr. Part No.:
- 104128-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is designed to provide reliable and efficient connections in applications requiring superior performance. With its low profile and dual-row configuration, it accommodates 16 positions on a 2.54 mm centerline, facilitating seamless integration into various electronic systems. This component excels in through-hole soldering applications, ensuring secure attachment to printed circuit boards. Ideal for connecting ribbon cables, this connector features a robust design that supports a wide operating temperature range, making it suitable for diverse industrial environments. Its practical design promotes easy alignment and enhances mating reliability, ensuring that your connections withstand daily wear and tear while delivering optimal electrical performance. Whether you're developing consumer electronics or advanced industrial systems, this connector is poised to meet the rigorous demands of your projects.
The connector is designed for board-to-board applications, promoting efficient use of space
It features a low-profile design for enhanced adaptability in compact configurations
With a vertical PCB mount orientation, it simplifies integration into existing layouts
The nickel-plated contacts ensure robust conductivity and increased durability
The connector's body is constructed from high-quality nylon, providing excellent resilience
Mating alignment features enhance the ease of connection during assembly
It includes an ejection latch for secure retention during operation
The product complies with various industry standards to ensure reliability
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
