TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-307
- Distrelec Article No.:
- 304-53-426
- Mfr. Part No.:
- 1-2040558-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 78 units)*
€310.78
(exc. VAT)
€382.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €310.78 | €3.984 |
*price indicative
- RS Stock No.:
- 480-307
- Distrelec Article No.:
- 304-53-426
- Mfr. Part No.:
- 1-2040558-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 500μm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 500μm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical mounting in wire-to-board applications, providing a reliable and secure connection for up to 12 positions. This fully shrouded connector features a 2.5 mm centreline, enabling seamless integration into compact electronic circuits. Made with high-quality polyester material, it ensures durability and robust performance under various environmental conditions. Its efficient design includes retention features and key alignment for easy mating and secure fitting, making it an ideal choice for professional and commercial uses in the electronics sector.
Optimised for signal circuit applications promoting efficient data transmission
Compatible with various PCB configurations to enhance design flexibility
Designed for easy installation ensuring quick assembly during manufacturing
Incorporates copper alloy contacts for superior conductive performance
UL 94V 0 flame rating ensures safety compliance in electrical applications
Related links
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
