TE Connectivity 1036 Series Vertical Board PCB Header, 4 Contact(s), 0.1 in Pitch, Shrouded
- RS Stock No.:
- 480-402
- Distrelec Article No.:
- 304-53-600
- Mfr. Part No.:
- 103634-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 168 units)*
€302.09
(exc. VAT)
€371.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €302.09 | €1.798 |
*price indicative
- RS Stock No.:
- 480-402
- Distrelec Article No.:
- 304-53-600
- Mfr. Part No.:
- 103634-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1036 | |
| Product Type | PCB Header | |
| Pitch | 0.1in | |
| Number of Contacts | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1036 | ||
Product Type PCB Header | ||
Pitch 0.1in | ||
Number of Contacts 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity product is designed to meet the rigorous demands of modern electronic applications, providing exceptional reliability and performance. With a robust construction and innovative design, it ensures strong connectivity while facilitating seamless interaction between components. Its compliance with industry regulations reflects a commitment to quality, offering peace of mind for users. The product is ideal for various applications requiring effective and efficient connections, making it a perfect choice for both industrial and commercial needs.
Offers a low halogen composition ensuring minimal environmental impact
Engineered for reflow solder capabilities up to 260°C, enhancing soldering reliability
Meets stringent standards, including ELV directive compliance for broader market acceptance
Incorporates safe usage statements, promoting responsible handling and usage
Compatibility with an array of parts enhances versatility in applications
Provided with comprehensive documentation, assisting in product understanding and compliance
Designed to comply with EU regulations, ensuring a commitment to environmental health and safety
Related links
- TE Connectivity 2-1036 Series PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
