TE Connectivity Economy Power Series Vertical Board PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-755
- Distrelec Article No.:
- 304-58-315
- Mfr. Part No.:
- 2-1473059-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
€289.39
(exc. VAT)
€355.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €289.39 | €0.145 |
*price indicative
- RS Stock No.:
- 506-755
- Distrelec Article No.:
- 304-58-315
- Mfr. Part No.:
- 2-1473059-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 7.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 7.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a premium solution for wire-to-board connectivity, designed to meet rigorous standards in various electrical applications. With a vertical orientation and partially shrouded design, this connector ensures secure and reliable connections, making it a perfect fit for space-constrained environments. Built with a natural coloured housing and robust materials, it provides stability and durability. The innovative design allows for an optimal centreline pitch of 3.96 mm, facilitating seamless integration into printed circuit boards. Engineered for power application circuits, this product combines functionality with high-performance characteristics, ensuring dependable operation across a wide temperature range. Whether for industrial or consumer electronics, this PCB Header is a reliable choice for modern electrical engineering needs.
Offers exceptional thermal performance with a maximum operating temperature of 105°C
Designed for efficient soldering and easy integration with through-hole terminations
Constructed from high-quality PBT material for enhanced longevity and resilience
Features user-friendly locking tabs for secure mating retention
Compliant with EU regulations for environmental safety, including RoHS and REACH
Suitable for power applications, handling a maximum current rating of 8 A
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
