TE Connectivity EI Series Horizontal PCB PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-467
- Distrelec Article No.:
- 304-51-360
- Mfr. Part No.:
- 1-171826-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€341.03
(exc. VAT)
€419.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €341.03 | €0.682 |
*price indicative
- RS Stock No.:
- 480-467
- Distrelec Article No.:
- 304-51-360
- Mfr. Part No.:
- 1-171826-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | EI | |
| Current | 3.5A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 95°C | |
| Mating Pin Length | 7.5mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series EI | ||
Current 3.5A | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 95°C | ||
Mating Pin Length 7.5mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for reliable wire-to-board connections, featuring a horizontal orientation that optimizes space utilization on printed circuit boards. This connector supports up to 10 positions and is uniquely crafted with a 2.5 mm centerline, facilitating efficient signal transmission. Constructed with premium materials, including a partially shrouded design for secure mating, this connector is both durable and effective in demanding applications. With its through-hole solder termination method, installation is straightforward, making it suitable for various circuit designs. The products compliance with industry standards ensures it meets rigorous performance criteria, providing peace of mind for engineers and designers alike. Whether utilized in consumer electronics or industrial applications, this PCB Mount Header promises unmatched connectivity and reliability.
Robust construction ensures long-lasting performance in diverse environments
Partially shrouded design enhances mechanical stability during operation
Optimized for soldering, facilitating seamless installation on PCBs
Low connector profile is ideal for compact designs, saving precious space
Natural housing color blends easily with various circuit aesthetics
Square post dimensions ensure secure connections while permitting easy mating
Designed to withstand an operating temperature range of -20 to 95 °C, ensuring versatility in various applications
Electrical characteristics include a high current rating for increased efficiency
Related links
- TE Connectivity EI Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171826 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
