TE Connectivity 171826 Series Horizontal Board PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-078
- Distrelec Article No.:
- 304-51-597
- Mfr. Part No.:
- 171826-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€245.80
(exc. VAT)
€302.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €245.80 | €0.492 |
*price indicative
- RS Stock No.:
- 475-078
- Distrelec Article No.:
- 304-51-597
- Mfr. Part No.:
- 171826-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 171826 | |
| Product Type | PCB Header | |
| Current | 3.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 7.5mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 171826 | ||
Product Type PCB Header | ||
Current 3.5A | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 7.5mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative interconnect solution that seamlessly integrates with wire-to-board applications. Designed with precision, this product combines a horizontal orientation with a six-position capability, ensuring reliable signal transmission and efficient space utilisation. The partially shrouded design not only enhances the aesthetic appeal but also provides added protection against unintentional disconnection. Constructed from durable materials, it accommodates various PCB thicknesses, making it suitable for diverse applications. With an operating temperature range that supports a broad spectrum of environments, this header is engineered for longevity and performance excellence, meeting stringent industry standards for quality and safety.
Facilitates a secure connection in space-constrained environments
Optimised for a voltage rating of up to 250 VAC
Composed of natural-coloured nylon for enhanced durability
Features a mating retention design for added stability during use
Offers low halogen content, promoting safer usage
Manufactured to comply with EU RoHS and ELV directives
Provides a reliable square post contact that ensures consistent conductivity
Packaged in quantities of 500, ideal for bulk purchasing
Related links
- TE Connectivity EI Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171 Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMP Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
