TE Connectivity MICTOR Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch

Subtotal (1 tray of 20 units)*

€271.96

(exc. VAT)

€334.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€271.96€13.598

*price indicative

RS Stock No.:
480-795
Distrelec Article No.:
304-64-534
Mfr. Part No.:
1658014-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Product Type

PCB Header

Current

9.5A

Pitch

800μm

Housing Material

LCP

Number of Contacts

40

Orientation

Vertical

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

800μm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

125V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is an innovative solution designed for vertical board-to-board connectivity. With a robust architecture suited for both power and signal applications, this connector accommodates 40 positions with an impressive 0.8 mm centreline, ensuring reliability and performance. Crafted from high-quality materials, it features gold plating for optimal conductivity, while its compact design allows for efficient use of space on printed circuit boards. Engineered to withstand temperatures ranging from -65 to 125 °C, this header is ideal for diverse environmental conditions. Its easy surface mounting capability simplifies assembly, making it a preferred choice for industry professionals looking for dependable interconnection solutions.

Supports a fully loaded configuration for enhanced functionality

Utilises advanced materials for superior durability and longevity

Easy integration into existing systems due to its compact design

Offers excellent insulation resistance for improved safety

Specifically designed for parallel board-to-board configurations

Empowers engineers with streamlined assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy