TE Connectivity MICTOR Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 480-798
- Distrelec Article No.:
- 304-53-698
- Mfr. Part No.:
- 1658470-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 9 units)*
€283.28
(exc. VAT)
€348.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €283.28 | €31.476 |
*price indicative
- RS Stock No.:
- 480-798
- Distrelec Article No.:
- 304-53-698
- Mfr. Part No.:
- 1658470-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 9.5A | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is engineered for vertical board-to-board applications, offering an innovative solution for connecting multiple components with precision. Designed with a 40-position configuration, it provides a compact and efficient method for signal and power transmission in a variety of electronic assemblies. The fully shrouded design ensures enhanced protection of the connections, facilitating reliable performance in critical environments. Its robust construction utilises high-quality materials, including gold plating, to optimise conductivity and durability. This connector is an ideal choice for applications requiring stringent adherence to electrical standards, guaranteeing compliance whilst meeting high operational demands.
Offers a fully shrouded design for improved connection security
Constructed from high-grade materials to ensure reliability
Optimised for 125 VAC operation, suitable for a range of applications
Designed with precise .8 mm centreline spacing for efficient layout
Comprehensive compliance with EU RoHS and additional regulations
Supports surface mount technology for streamlined manufacturing
Features excellent insulation resistance and dielectric strength
Incorporates a unique contact design that enhances mating stability
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Connector 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
