TE Connectivity MODII Series Straight PCB Header, 34 Contact(s), 0.1 in Pitch, Unshrouded
- RS Stock No.:
- 480-821
- Distrelec Article No.:
- 304-53-577
- Mfr. Part No.:
- 1-87813-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€222.64
(exc. VAT)
€273.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €222.64 | €18.553 |
*price indicative
- RS Stock No.:
- 480-821
- Distrelec Article No.:
- 304-53-577
- Mfr. Part No.:
- 1-87813-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MODII | |
| Pitch | 0.1in | |
| Number of Contacts | 34 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MODII | ||
Pitch 0.1in | ||
Number of Contacts 34 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed to deliver exceptional performance in demanding environments. With a robust construction suited for harsh conditions, it ensures reliable connectivity while maintaining compliance with industry standards. This solution is ideal for applications requiring high durability and resistance to environmental factors. Versatile in use, this connector supports various configurations, making it an excellent choice for both new projects and upgrades. Users will appreciate its straightforward installation process, which effectively minimises downtime and enhances productivity. With its notable features of halogen-free materials and compatibility with advanced solder processes, it stands out as a vital component for modern electronic assemblies.
Optimised for wave soldering capabilities at elevated temperatures
Crafted to be halogen-free, promoting a safer environment
Designed to be compliant with EU RoHS and ELV directives
Facilitates smooth installation with minimal disruption to workflow
Ensures excellent durability and performance in challenging conditions
Related links
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header Shrouded
- TE Connectivity MODII Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 100 μm Pitch Shrouded
- TE Connectivity MODII Series Right Angle Through Hole Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Right Angle Through Hole Connector 2.54 mm Pitch Shrouded
