TE Connectivity MODII Series Straight PCB Header, 32 Contact(s), 0.1 in Pitch, Unshrouded
- RS Stock No.:
- 501-394
- Mfr. Part No.:
- 1-87230-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€273.43
(exc. VAT)
€336.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.43 | €13.672 |
*price indicative
- RS Stock No.:
- 501-394
- Mfr. Part No.:
- 1-87230-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MODII | |
| Product Type | PCB Header | |
| Pitch | 0.1in | |
| Number of Contacts | 32 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MODII | ||
Product Type PCB Header | ||
Pitch 0.1in | ||
Number of Contacts 32 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector boasts exceptional reliability and functionality, designed specifically for demanding applications. With a robust construction and precision engineering, it ensures secure connections even in challenging environments. The innovative modular design allows for easy integration and compatibility across various platforms, enabling seamless assembly and maintenance. Its compliance with industry standards assures users of its performance and safety, while also promoting sustainability through eco-friendly materials. This product is a cornerstone for any project requiring high performance and durability, ideal for both commercial and industrial usage.
Designed for maximum durability and performance in diverse applications
Compatible with a wide range of modular systems, enhancing versatility
Eco-friendly materials contribute to sustainability efforts
Meets stringent industry compliance standards for reliability
Innovative design simplifies assembly and reduces maintenance time
Related links
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 100 μm Pitch Shrouded
- TE Connectivity MODII Series Straight PCB Header Shrouded
- TE Connectivity MODII Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
