Molex 50347 Series Right Angle Surface PCB Header, 2 Contact(s), 3.7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-928
- Distrelec Article No.:
- 304-62-362
- Mfr. Part No.:
- 503471-0200
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€582.85
(exc. VAT)
€716.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €582.85 | €0.291 |
*price indicative
- RS Stock No.:
- 480-928
- Distrelec Article No.:
- 304-62-362
- Mfr. Part No.:
- 503471-0200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50347 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 3.7mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Flexi Mate Connector System | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 3.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50347 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 3.7mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Flexi Mate Connector System | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 3.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex flexi-mate connector system offers a robust solution for both board-to-board and wire-to-board connections, designed specifically for demanding applications. Engineered to ensure high-performance reliability, it features a Compact surface mount, right-angle configuration with a perfect stacking height. The design not only facilitates seamless integration into diverse electronic devices but also adheres to stringent industry standards for durability and safety. With a focus on enhanced user experience, the connector boasts a mating Interface pitch that optimises alignment and ensures a secure connection, while the use of high-quality materials enhances its longevity and operational efficiency. This component is an Ideal choice for applications requiring a secure mating solution without compromising on space or performance.
Combines versatility with superior functionality for various applications
Crafted to withstand more than 15 mating cycles, ensuring long-lasting connections
Uses phosphor bronze metal for enhanced conductivity and durability
Features tin plating on mating and termination for improved corrosion resistance
Right-angle orientation enables more efficient use of space in designs
Polarised design guarantees correct orientation during assembly
Low-profile design reduces overall system dimensions while retaining performance
Offers a temperature range suitable for diverse operating environments
Compliant with various industry standards for added assurance of quality
Durably packaged in embossed tape on reel for convenient handling
Related links
- Molex 503469 Series Right Angle Surface PCB Header 3.7 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 76015 Series Vertical Through Hole Header 3.7 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
