TE Connectivity 5-143 Series Right Angle Through Hole PCB Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-979
- Distrelec Article No.:
- 304-49-967
- Mfr. Part No.:
- 5-1437044-3
- Manufacturer:
- TE Connectivity
Subtotal (40 units, in packs of 40)*
€244.20
(exc. VAT)
€300.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.20 | €6.105 |
*price indicative
- RS Stock No.:
- 480-979
- Distrelec Article No.:
- 304-49-967
- Mfr. Part No.:
- 5-1437044-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-143 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Termination Type | IDC | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-143 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Termination Type IDC | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- ID
The TE Connectivity header is engineered for high reliability and performance in demanding environments. Featuring a robust design, it is suitable for various applications, delivering exceptional functionality and ease of use. With its wave solder capability up to 265°C, this product ensures compatibility with advanced manufacturing processes, making it an ideal choice for engineers seeking quality and dependability. The part is compliant with EU REACH regulations, providing peace of mind regarding its environmental impact. Moreover, its structured internal design enhances signal integrity, making it a preferred solution for precise and accurate connectivity. Safe usage is emphasised through clear handling instructions, ensuring proper care and maintenance during operation.
Robust design suitable for high-demand applications
Compatible with advanced wave solder processes
Compliant with EU REACH regulations for environmental assurance
Enhances signal integrity for reliable connectivity
Clear handling instructions promote safe usage
Adaptable for a variety of engineering projects
Designed for longevity and consistent performance
Related links
- TE Connectivity, 5-143 Series Strain Relief Cover For Use With Connector Caps & Covers
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Snap-in Amber Pilot Pilot Light, Rectangular
- Phoenix Contact MCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
