TE Connectivity 5-102 Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-069
- Distrelec Article No.:
- 304-50-797
- Mfr. Part No.:
- 5-102617-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-069
- Distrelec Article No.:
- 304-50-797
- Mfr. Part No.:
- 5-102617-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-102 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-102 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a sophisticated connector designed to provide reliable electrical connections in a variety of applications. This component is particularly suited for board-to-board and wire-to-board configurations, ensuring versatility in connection types. Featuring 14 positions and a 2.54 mm centreline, it is engineered for a snug fit within PCB layouts. Its fully shrouded design enhances protection against misalignment, while high-quality materials ensure durability and longevity. This header not only excels in functionality but also adheres to rigorous industry standards, making it a preferred choice in demanding environments. With a sleek black finish, it seamlessly integrates into electronic assemblies, combining both aesthetic appeal and practical performance. Ideal for engineers looking for a dependable solution, this connector enhances the integrity of electronic designs.
Designed for robust board-to-board and wire-to-board configurations
Compatible with standardised industry requirements for enhanced usability
Manufactured with high-grade thermoplastic housing for increased durability
Incorporates a mating alignment feature for easy assembly
Offers exceptional insulation resistance, ensuring optimal electrical performance
Utilises gold plating for enhanced contact integrity and longevity
Enabled for wave solder processing, facilitating efficient manufacturing
Configured for fully loaded connector contact conditions to maximise performance
Related links
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
