TE Connectivity 5-146 Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-988
- Distrelec Article No.:
- 304-50-870
- Mfr. Part No.:
- 5-146130-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 220 units)*
€235.75
(exc. VAT)
€289.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €235.75 | €1.072 |
*price indicative
- RS Stock No.:
- 480-988
- Distrelec Article No.:
- 304-50-870
- Mfr. Part No.:
- 5-146130-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-146 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.29mm | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-146 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.29mm | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered for seamless board-to-board connections, offering four versatile positions configured with a 2.54 mm centreline. The vertical alignment and breakaway design facilitate space-saving solutions on densely populated circuit boards. Crafted with gold surface mount technology and a robust thermoplastic housing, this connector ensures reliable signal transmission and durability in various applications. Suitable for high-performance environments, it features exceptional temperature range capabilities, making it ideal for both commercial and industrial uses. Whether in intricate electronic devices or standard circuit configurations, this connector guarantees stability and operational efficiency.
Vertical PCB mount orientation enhances layout flexibility
Breakaway header design allows for modular assembly
Proven compatibility with board-to-board connector systems
Robust construction suited for high operational temperatures
Surface mount functionality simplifies PCB design
Meets stringent industry standards for safety and reliability
Compatible with various applications, ensuring broad usability
Low bromine and chlorine content enhances environmental compliance
Related links
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Board PCB Socket 2 Row Through Hole
- TE Connectivity 5-146 Series Vertical Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Right Angle Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
