TE Connectivity 5-146 Series Vertical Board PCB Socket, 16-Contact, 2 Row, 0.1 in Pitch Through Hole
- RS Stock No.:
- 476-721
- Distrelec Article No.:
- 304-54-160
- Mfr. Part No.:
- 5-146255-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 65 units)*
€172.52
(exc. VAT)
€212.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.52 | €2.654 |
*price indicative
- RS Stock No.:
- 476-721
- Distrelec Article No.:
- 304-54-160
- Mfr. Part No.:
- 5-146255-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Header Assembly | |
| Pitch | 0.1in | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Series | 5-146 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Header Assembly | ||
Pitch 0.1in | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Series 5-146 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector from the AMPMODU interconnection system is designed to meet rigorous standards for reliability and functionality within electronic applications. Its advanced design ensures robust connections in challenging environments. Engineered for ease of use, this connector offers a straightforward installation process while ensuring secure connections, making it an ideal choice for various applications. With a focus on compliance, this product meets essential environmental directives, ensuring its suitability for a wide range of sectors. Its compact form factor does not compromise on performance, ensuring efficiency in data transmission and connection stability, making it an essential component for modern electronic assemblies.
Optimised for high-density configurations, enhancing space efficiency
Designed for pin-in-paste solder process, assuring compatibility with advanced assembly techniques
Constructed with halogen-free materials, supporting environmentally conscious manufacturing
Meets stringent EU RoHS compliance standards for hazardous materials, ensuring safety and sustainability
Features low bromine and chlorine content, promoting environmental friendliness
Includes a range of compatible parts for versatile applications across various systems
Related links
- TE Connectivity 5-146 Series Right Angle Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Board PCB Socket 2 Row Through Hole
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2153 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
