TE Connectivity 51023 Series Right Angle Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-065
- Distrelec Article No.:
- 304-48-908
- Mfr. Part No.:
- 5102322-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 48 units)*
€297.80
(exc. VAT)
€366.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €297.80 | €6.204 |
*price indicative
- RS Stock No.:
- 481-065
- Distrelec Article No.:
- 304-48-908
- Mfr. Part No.:
- 5102322-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 51023 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 51023 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector offers outstanding reliability and efficiency in electronic applications. Designed for seamless integration, it features 20 positions with a 2.54 mm centreline, allowing for flexible connectivity options. The right-angle orientation optimises space on the printed circuit board, while through-hole soldering ensures robust and durable connections. This connector is ideal for ribbon cable connections, providing a secure interface for various electronic devices. With compliance to industry standards for insulation resistance and operating voltage, it delivers exceptional performance with the added advantage of a manageable temperature range. Enjoy peace of mind with a connector that supports your design needs without compromising on quality.
Right-angle orientation enhances the PCB layout flexibility
Through-hole design ensures added mechanical strength
Compatible with a variety of ribbon cable applications
Backed by stringent compliance standards for reliability
Robust operational temperature range accommodates diverse environments
Secure latch and lock mechanism prevents accidental disconnections
Crafted with high-quality materials for long-lasting performance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-9645 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
