TE Connectivity 3-1393 Series Horizontal Cable PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-341
- Distrelec Article No.:
- 304-55-638
- Mfr. Part No.:
- 3-1393531-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€199.20
(exc. VAT)
€245.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.20 | €6.64 |
*price indicative
- RS Stock No.:
- 481-341
- Distrelec Article No.:
- 304-55-638
- Mfr. Part No.:
- 3-1393531-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1393 | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1393 | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector assembly is designed for wire-to-board applications, incorporating a dual-row configuration that accommodates up to 34 positions. Emphasizing reliability and efficiency, this product supports insulation displacement termination, facilitating seamless integration with various wire and cable types. The grey housing not only enhances aesthetic appeal but also contributes to consistent performance under diverse operational conditions. Its compact design allows for easy mounting as a free-hanging cable connector, ensuring flexibility in installation. This engagement is crucial for maintaining signal integrity in complex electronic systems.
Robust grey body ensures durability and long-lasting performance
Dual polarizing bar design enhances mating alignment
Cable mount configuration offers versatile installation options
Insulation displacement technology promotes quick and efficient terminations
Low halogen content supports eco-friendly compliance across regions
Optimized for signal circuit application to enhance functionality
Related links
- TE Connectivity 3-1658 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1761 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Horizontal Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
- TE Connectivity 34-Way IDC Connector Socket, 2-Row
- Samtec FTSH Series Horizontal Surface PCB Header 1.27 mm Pitch Unshrouded
