TE Connectivity 3-1658 Series Horizontal Cable PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-943
- Distrelec Article No.:
- 304-55-640
- Mfr. Part No.:
- 3-1658526-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€244.30
(exc. VAT)
€300.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.30 | €9.772 |
*price indicative
- RS Stock No.:
- 481-943
- Distrelec Article No.:
- 304-55-640
- Mfr. Part No.:
- 3-1658526-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1658 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1658 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity innovative connector assembly is designed to facilitate seamless wire-to-board connections, offering robust performance for a variety of applications. With a striking blue color and a configuration that boasts 20 positions across two rows, it caters specifically to the needs of modern electronic designs. Engineered with tin and gold plating for enhanced conductivity, this connector is not only reliable but also remarkably versatile, making it suitable for signal circuit applications. The industry-standard pitch of 2.54 mm ensures compatibility with various wiring solutions, while the insulation displacement termination method guarantees straightforward integration and excellent durability. This product represents a fusion of practicality and advanced technology, making it an indispensable element in today's electronic landscape.
Designed for easy integration into existing setups
Offers a high current rating, ensuring substantial power handling capability
Provides polarization for accurate mating, preventing misalignment
Utilizes a free-hanging cable mount to enhance installation flexibility
Compliance with EU directives underscores its eco-friendly components
Constructed with gold-plated contact areas to optimize signal integrity
Features insulation displacement for swift and efficient wire termination
Robust mechanical attachment design enhances durability in demanding environments
Related links
- TE Connectivity 3-1393 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Horizontal Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 2-1658 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 15.2 HIGH Series Horizontal Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
