TE Connectivity AMPMODU Series Vertical PCB PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-835
- Distrelec Article No.:
- 304-54-070
- Mfr. Part No.:
- 3-826658-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€241.03
(exc. VAT)
€296.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.03 | €12.052 |
*price indicative
- RS Stock No.:
- 481-835
- Distrelec Article No.:
- 304-54-070
- Mfr. Part No.:
- 3-826658-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 72 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 72 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header is a sophisticated connector designed for vertical board-to-board applications. This product stands out with its uniform 72 position layout and features a robust breakaway design, making it an ideal choice for high-density circuit boards. Engineered with precision, it facilitates reliable signal transmission while accommodating various PCB thicknesses. With a focus on durability and performance, this connector is crafted from high-quality materials, ensuring longevity in demanding environments. The insulation resistance and dielectric withstand voltage ratings underscore its efficacy in safeguarding connections. This header excels in a variety of applications and is tailored to meet the rigorous standards of the industry.
Designed for board-to-board configurations to streamline connections
Breakaway design enhances flexibility and functionality
Composed of high-grade materials for enhanced durability
Optimised for high-density circuit layouts, suitable for compact spaces
Reliable insulation resistance provides extra safety in operation
Compatible with various PCB thicknesses for versatile use
Precision-engineered contacts ensure superior signal integrity
Established UL flammability rating confirms compliance with safety standards
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
