TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-912
- Distrelec Article No.:
- 304-51-699
- Mfr. Part No.:
- 2-316132-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 56 units)*
€522.41
(exc. VAT)
€642.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €522.41 | €9.329 |
*price indicative
- RS Stock No.:
- 481-912
- Distrelec Article No.:
- 304-51-699
- Mfr. Part No.:
- 2-316132-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a cutting-edge connectivity solution designed for seamless integration across a variety of applications. This fully shrouded component boasts a vertical configuration that enables effective wire-to-board connections. With its robust design and gold plating, it ensures low resistance and high reliability, making it ideal for critical applications. Engineered for flexibility, this header accommodates 5 positions on a 5.08mm centerline, offering excellent versatility in a compact format. Its ability to operate across a wide temperature range, from -55 to 105 °C, assures performance durability even in demanding environments. This header is part of the dynamic 3000 series, which is known for its exceptional quality and compliance with industry standards, making it an optimal choice for powering and signaling in electronic assemblies.
Designed for reliable wire-to-board applications
Vertical orientation facilitates space-efficient installations
Fully shrouded design enhances safety and signal integrity
Made from durable polyester GF housing material
Features keyed mating alignment for secure connections
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
