TE Connectivity 2-8285 Series Vertical Board PCB Header, 10 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 482-082
- Distrelec Article No.:
- 304-49-555
- Mfr. Part No.:
- 2-828582-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€243.80
(exc. VAT)
€299.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €243.80 | €2.438 |
*price indicative
- RS Stock No.:
- 482-082
- Distrelec Article No.:
- 304-49-555
- Mfr. Part No.:
- 2-828582-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-8285 | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-8285 | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity high-performance connector is designed to facilitate reliable electrical connections in a wide array of applications. Featuring a robust latching mechanism, it ensures a secure and stable attachment, thus minimizing the risk of accidental disconnection. The connector's thoughtful design also promotes ease of operation, making it suitable for both experienced technicians and novices alike. Crafted with quality materials, it is engineered to withstand the rigors of various operating environments, guaranteeing durability and longevity. This innovative solution is particularly ideal for industries that demand precision and reliability, ensuring that your electronic systems operate at optimal efficiency.
Robust latching mechanism enhances connection security
Engineered for optimal performance in varied conditions
Designed for easy handling and installation
Constructed from high-quality materials for durability
Versatile application across multiple industries
Related links
- TE Connectivity 2-8285 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-8285 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 2-2316 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
