TE Connectivity 2-8285 Series Straight Board PCB Header, 13 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 476-329
- Distrelec Article No.:
- 304-49-556
- Mfr. Part No.:
- 2-828582-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.34 | €2.854 |
*price indicative
- RS Stock No.:
- 476-329
- Distrelec Article No.:
- 304-49-556
- Mfr. Part No.:
- 2-828582-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-8285 | |
| Product Type | PCB Header | |
| Number of Contacts | 13 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-8285 | ||
Product Type PCB Header | ||
Number of Contacts 13 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity 2x13P Latch ST-STCK Board Connector is a 26-contact, 2-row male connector designed for secure PCB mounting. It features a 0.1-inch pitch, solder terminals, and a latch-eject mechanism for reliable connections. This component is ideal for applications requiring stable and durable electrical interfaces.
Engineered for easy integration into diverse electronic applications
Offers a durable latch mechanism that guarantees secure connections
Designed to withstand challenging environmental conditions
Lightweight construction helps to minimise overall system weight
Complies with EU RoHS and ELV directives for environmental safety
Supports various soldering processes including wave soldering
Features a streamlined profile for easy handling and installation
Related links
- TE Connectivity 2-8285 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-8285 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 2-8285 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 1-828 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-1036 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-5917 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
