TE Connectivity AMPMODU Series Right Angle Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 482-097
- Distrelec Article No.:
- 304-53-941
- Mfr. Part No.:
- 2842104-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€1,239.55
(exc. VAT)
€1,524.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,239.55 | €1.771 |
*price indicative
- RS Stock No.:
- 482-097
- Distrelec Article No.:
- 304-53-941
- Mfr. Part No.:
- 2842104-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0, UL Recognised | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0, UL Recognised | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical board-to-board connections, ensuring reliable and efficient signal transmission. Featuring a compact 5-position configuration with a 2 mm centreline, the product is ideal for space-constrained applications. Built with premium materials and advanced engineering, this connector offers a breakaway design to enhance assembly flexibility. Its black thermoplastic housing is not only robust but also delivers a professional finish. The combination of gold plating and nickel underplating ensures optimal conductivity and long-lasting performance while maintaining compatibility with standard PCB mounting techniques. Whether for new designs or replacements, this product guarantees seamless integration into your electronic systems.
Breakaway design allows for flexible configurations during assembly
Constructed with a thermoplastic housing for enhanced durability
Utilises gold plating for superior electrical conductivity
Compatible with standard PCB connectors facilitating easy integration
Designed to meet industry standards for reliability and safety
Suitable for applications in various electronic environments
Features a vertical orientation for optimised space usage on PCBs
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
