TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 174 units)*

€261.38

(exc. VAT)

€321.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€261.38€1.502

*price indicative

RS Stock No.:
468-304
Distrelec Article No.:
304-53-945
Mfr. Part No.:
2842112-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

5

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to deliver a proficient solution for your board-to-board connection needs. Featuring a right-angle orientation, it effortlessly integrates into compact designs while maintaining optimal functionality. The five-position configuration ensures reliable signal integrity, making it suitable for various applications. With a breakaway header type, installation is streamlined and efficient, enhancing your assembly process. Made from durable materials and finished with gold contact plating, this connector offers exceptional conductivity and longevity in high-performance environments. By choosing this product, you opt for a dependable component that meets industry standards and supports a wide range of electronic devices. It's carefully engineered to withstand the rigours of everyday use, ensuring consistent performance over time.

Right angle mounting for space saving advantages

Five position layout for versatile connectivity options

Breakaway design promotes efficient assembly

Nickel underplating enhances durability and conductivity

Bright finish on the PCB contact termination area for optimal performance

Square contact shape ensures secure mating

Compatible with UL standards for safety assurance

High temperature housing materials provide resilience

Ideal for high density applications requiring secure connections

Reflow solder capable to withstand high temperature soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy