TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-254
- Distrelec Article No.:
- 304-50-852
- Mfr. Part No.:
- 5-104361-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 156 units)*
€219.49
(exc. VAT)
€269.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €219.49 | €1.407 |
*price indicative
- RS Stock No.:
- 482-254
- Distrelec Article No.:
- 304-50-852
- Mfr. Part No.:
- 5-104361-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an innovative connector solution designed for seamless wire-to-board connections. This product boasts a right-angle orientation and a compact design, ideal for space-constrained applications. With a 3-position configuration and a 2.54 mm centreline, the fully shrouded connector ensures secure and reliable connectivity. Engineered for enduring performance, it features high-temperature resilience and robust electrical characteristics. The gold-plated contacts provide superior conductivity and resistance to corrosion, ensuring long-lasting reliability in diverse operating conditions. This header is perfect for various electronic applications, making it an essential component for modern circuit designs.
Fully shrouded design provides enhanced protection against mechanical damage
Compact right-angle orientation improves space efficiency in your project
Designed specifically for wire-to-board applications, ensuring compatibility
Matte plating finish enhances reliability while reducing soldering issues
High insulation resistance for safe and dependable operation
Exceptional dielectric withstand voltage ensures safe performance under high voltage
Constructed from durable thermoplastic for longevity and reliability
Low termination resistance allows for efficient power transfer
Recommended for use in high-temperature environments to ensure operational stability
Low halogen content supports environmental compliance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
