TE Connectivity AMPMODU Series Right Angle Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-068
- Distrelec Article No.:
- 304-50-801
- Mfr. Part No.:
- 5-103167-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 65 units)*
€222.14
(exc. VAT)
€273.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €222.14 | €3.418 |
*price indicative
- RS Stock No.:
- 472-068
- Distrelec Article No.:
- 304-50-801
- Mfr. Part No.:
- 5-103167-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header, Right Angle design is engineered for optimal wire-to-board connectivity, providing a solid solution for electronic assembly. With its fully shrouded construction, this connector ensures robust protection against accidental contact and misalignment during installation. Tailored for 10 positions with a centreline of 2.54 mm, it promises seamless integration into various applications. The gold-plated contacts deliver reliable performance, enhancing signal integrity across diverse operating environments. Designed with flexibility in mind, this connector accommodates high-density configurations while maintaining a standard profile, ensuring compatibility with a range of PCB designs. Its engineering also addresses the challenges of heat dissipation and mechanical stress, making it a dependable choice for long-term use in demanding conditions.
Fully shrouded design enhances security and reliability
Gold plating on contacts provides excellent conductivity and corrosion resistance
Right-angle orientation maximises space efficiency on PCBs
Constructed from thermoplastic to withstand varying environmental conditions
Compatible with wave soldering processes for efficient assembly
Optimal for applications requiring signal integrity and durability
Polarised alignment features promote correct mating and prevent errors
Designed for standard PCB thickness, facilitating easy integration
Meets industry compliance standards for safety and performance
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
