Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 32 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 483-413
- Mfr. Part No.:
- 1874878
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€405.65
(exc. VAT)
€498.95
(inc. VAT)
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €405.65 | €8.113 |
*price indicative
- RS Stock No.:
- 483-413
- Mfr. Part No.:
- 1874878
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
