Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-912
- Mfr. Part No.:
- 1874810
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€177.40
(exc. VAT)
€218.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.40 | €3.548 |
*price indicative
- RS Stock No.:
- 520-912
- Mfr. Part No.:
- 1874810
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals No | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for seamless integration into advanced electronic applications, providing a reliable and efficient solution for your connectivity needs. With its compact design and superior build quality, it ensures optimal performance in space-constrained environments. This product focuses on user-friendly assembly, supporting both THR soldering and wave soldering processes. Its sturdy construction, featuring a linear pin layout and multiple positions, allows for easy connections while maintaining high electrical integrity. The DMCV series is particularly noted for its versatility, making it an ideal choice for various PCB configurations. With a nominal current of 8 A and supportive rated voltages, it exemplifies reliability under demanding conditions, assuring long-lasting operation in diverse applications.
Engineered for optimum performance in SMT soldering processes
Black insulating material enhances durability and resistance to environmental factors
Compact size makes it suitable for applications where space optimisation is crucial
Designed with simple integration to support multi-row arrangements
Features a robust pin layout that improves insertion accuracy during assembly
Adheres to rigorous international safety standards, ensuring dependable usage
Provides significant cost-efficiency by minimising assembly times
Packed in cardboard for responsible packaging and transportation
Related links
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
