Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-450
- Mfr. Part No.:
- 1943661
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€254.35
(exc. VAT)
€312.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.35 | €5.087 |
*price indicative
- RS Stock No.:
- 483-450
- Mfr. Part No.:
- 1943661
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ICV | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.6mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ICV | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.6mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ICV 2.5 HC/ 4-GF-5.08 is a high-quality PCB header designed for modern electrical applications. This innovative connector facilitates seamless connections in electronic devices, ensuring reliable performance in demanding environments. Its robust inverted design features socket contacts that enhance touch-proof safety, making it suitable for both PCB-to-device and PCB-to-PCB connections. With a compact pitch of 5.08 mm, this connector offers efficiency without compromising on performance. Its durable construction, complemented by a screw locking mechanism, provides mechanical stability, ensuring that your connections remain secure even under fluctuating temperatures and power conditions. Furthermore, this product is WEEE/RoHS compliant, reflecting a commitment to both safety and environmental responsibility.
Designed for wave soldering applications
Durable nylon housing colour-coded green for easy identification
Integrated double steel spring enhances connection stability
Fits with standard COMBICON connector systems for compatibility
Offers superior mechanical strength with threaded flange mounting
Pin layout ensures easy installation and reduced risk of misalignment
Appropriates high rated voltage and current for versatile applications
Complies with stringent industry regulations for safety and efficiency
Tested rigorously for quality and performance assurance
Related links
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
