Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header, 13 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-134
- Mfr. Part No.:
- 1786051
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€379.56
(exc. VAT)
€466.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €379.56 | €7.591 |
*price indicative
- RS Stock No.:
- 497-134
- Mfr. Part No.:
- 1786051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ICV | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ICV | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed with utmost functionality in mind, catering to diverse device designs. The ICV 2.5/13-G-5.08 combines innovation and versatility, allowing for seamless integration into various applications. Its robust construction and thoughtful design features like a compact footprint and flexible pin layout ensure reliability and ease of use. With a nominal current of 12 A and rated voltage of 320 V, this product stands out in performance, tuned for both efficiency and safety. Ideal for situations requiring the capability to easily swap components, the products design promotes straightforward PCB replacement, ensuring reduced downtime during maintenance. Its inverted header design enhances safety by providing touch-proof device outputs, making it suitable for a wide range of environments, including demanding industrial settings.
Innovative design enables compatibility with numerous connection technologies
Facilitates quick and efficient PCB replacements with plug-in modules
Developed for universal usage, following a well-established mounting principle
Ensures safety with inverted header and socket contacts
Constructed to enhance flexibility in device layout
Maintains high performance across various operating temperatures
Capable of withstanding robust environmental conditions
Compliant with WEEE and RoHS regulations for eco-friendly use
Offers effective locking and connection without complex configurations
Related links
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
