Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-573
- Mfr. Part No.:
- 1825721
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€215.22
(exc. VAT)
€264.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.22 | €4.304 |
*price indicative
- RS Stock No.:
- 483-573
- Mfr. Part No.:
- 1825721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | ICV | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.6mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series ICV | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.6mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ICV 2.5/ 5-GF-5.08 - PCB header is designed for versatile connectivity in electronic applications. This product excels in providing reliable performance with a focus on flexibility, making it suitable for various device designs. With its compact dimensions and high-quality materials, it guarantees robust and stable connections in demanding environments. The inverted design allows for touch-proof outputs and secure PCB connections, ensuring safety and ease of use in assembly and operation. Crafted with precision, this pcb header ensures efficient installation through its wave soldering compatibility, making it an ideal choice for professionals seeking quality and durability in their components.
Offers a reliable and secure connection for your electronic devices
Designed for easy integration into diverse device architectures
Facilitates effortless PCB replacement with its plug-in modules
Complies with international quality standards for reliable usage worldwide
Constructed from high-grade materials to withstand varied operational conditions
Enables easy management of multiple connections via its efficient layout
Features a screw locking mechanism for enhanced stability during operation
Accommodates various connection technologies for maximum versatility
Environmentally compliant, ensuring safe usage across different regions
Related links
- Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
