Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header, 17 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€495.65

(exc. VAT)

€609.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€495.65€9.913

*price indicative

RS Stock No.:
517-064
Mfr. Part No.:
1786093
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ICV

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

17

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Tail Pin Length

3.6mm

Mating Pin Length

3.6mm

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header ICV 2.5/17-G-5.08 is designed to enhance flexibility in device design while providing a reliable connection solution. Featuring a nominal current rating of 12 A and an impressive rated voltage of up to 320 V, this component caters to a variety of applications, ensuring optimal performance and safety. Its innovative inverted design combines socket contacts with a user-friendly mounting method, allowing for seamless integration into existing systems. The product is built with WEEE/RoHS compliance in mind, utilising hot-dip tin-plated contacts for superior conductivity, making it an environmentally responsible choice. This header accommodates multiple connection technologies, making it ideal for diverse projects and ensuring maximum efficiency in device functionality.

Offers enhanced flexibility for varying device designs

Facilitates easy PCB replacement via plug-in modules

Utilises a well-known mounting principle for global compatibility

Incorporates inverted header design for touch-proof outputs

Ensured compliance with WEEE/RoHS standards for responsible use

Supports a robust pin layout with linear pinning for straightforward installation

Designed for wave soldering, ensuring reliable and consistent connections

Emphasises ease of use while eliminating the need for complex fittings

Provides excellent contact resistance for improved electrical performance

Backing by stringent testing ensures durability and long-lasting functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy