Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (50 units, in packs of 50)*

€555.65

(exc. VAT)

€683.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€555.65€11.113

*price indicative

RS Stock No.:
483-706
Mfr. Part No.:
1969632
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

IPC

Current

76A

Pitch

10.16mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Plating

Silver

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

10.16mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

4mm

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

4mm

Voltage

1000V

COO (Country of Origin):
PL
The Phoenix Contact IPC 16/4-GF-10.16 PCB header is designed to meet the needs of modern connectivity solutions with its ingenious inverted structure facilitating easy device integration. This product is engineered with precision, drawing on extensive expertise in connector technology, making it a dependable choice for a wide range of applications. With a nominal current rating of 76 A and a robust rated voltage of 1000 V, this header is suitable for demanding electrical environments. Its green colour and high-quality materials reflect a commitment to both aesthetics and durability, ensuring it stands strong under various operational stresses. The user-friendly design optimises ease of installation while maintaining high standards of safety and performance.

Inverted header design enhances touch-proof connections

Compatible with various connection technologies for maximum versatility

Screw locking mechanism provides superior mechanical stability

Integrated double steel spring offers added safety during voltage fluctuations

Threaded flange allows for reliable mounting on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy