Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 496-952
- Mfr. Part No.:
- 1969933
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€296.09
(exc. VAT)
€364.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €296.09 | €5.922 |
*price indicative
- RS Stock No.:
- 496-952
- Mfr. Part No.:
- 1969933
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPC | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPC | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header from the IPC 16 series is engineered for optimal performance in demanding applications. Designed with a user-friendly inverted configuration, it offers unparalleled ease of integration into various device architectures. The header features a robust construction that ensures stability during wave soldering, making it a reliable choice for modern PCB designs. Its compact design, coupled with a thoughtful pin layout, allows for efficient space utilisation while ensuring seamless connectivity. With multiple potentials and configurations available, this product is tailored for versatility and adaptability in a range of environments, ensuring that your designs meet high standards of safety and reliability.
Maximises flexibility in device design with compatibility across different connection technologies
Offers a screwable flange that enhances mechanical stability during operation
Incorporates an integrated double steel spring, providing extra safety under thermal and power fluctuations
Facilitates easy assembly with a wave soldering mounting type suitable for mass production
Features a completely silver-plated surface for superior conductivity
Operates effectively across a wide temperature range, ensuring reliability in various conditions
Adheres to international compliance standards, ensuring usability in global markets
Related links
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Right Angle Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
