Wurth Elektronik 3221 Series PCB Header, 3.5 mm Pitch
- RS Stock No.:
- 485-310
- Distrelec Article No.:
- 304-54-745
- Mfr. Part No.:
- 691322110002S
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
In Stock
- 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €6.61 | €0.264 |
| 4 - 9 | €6.10 | €0.244 |
| 10 + | €5.50 | €0.22 |
*price indicative
- RS Stock No.:
- 485-310
- Distrelec Article No.:
- 304-54-745
- Mfr. Part No.:
- 691322110002S
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | 3221 | |
| Current | 10.5A | |
| Pitch | 3.5mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 100°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60335-1, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series 3221 | ||
Current 10.5A | ||
Pitch 3.5mm | ||
Contact Material Brass | ||
Minimum Operating Temperature 100°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60335-1, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- IN
Related links
- Wurth Elektronik 3221 Series Pluggable Terminal Block 3.5 mm Pitch 691322110002
- Wurth Elektronik 3221 Series Pluggable Terminal Block 3.5 mm Pitch 691322110003
- Wurth Elektronik 3221 Series Pluggable Terminal Block 3.5 mm Pitch 691322110004
- Wurth Elektronik 3221 Series Pluggable Terminal Block 3.5 mm Pitch 691322110006
- Wurth Elektronik 3221 Series Pluggable Terminal Block 3.5 mm Pitch 691322110005
- Wurth Elektronik 3221 Series Pluggable Terminal Block 3.5 mm Pitch 691322110008
- Wurth Elektronik 3211 Series PCB Header, 3.5 mm Pitch
- Wurth Elektronik 313 Series PCB Header, 3.5 mm Pitch
