Wurth Elektronik 3221 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 691322110008

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.28
10 - 49€1.27
50 - 99€1.24
100 - 249€1.21
250 +€1.14

*price indicative

RS Stock No.:
824-6649
Mfr. Part No.:
691322110008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

10.5A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Standards/Approvals

UL, REACH, RoHS, VDE

Series

3221

COO (Country of Origin):
CN

Wurth WR-TBL 3221 Series 3.50mm Pitch PCB Terminal Block Right Angle Header Connectors


WR-TBL 3221 series 3.50mm pitch right angle mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

3.5mm Pitch - Wurth


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy